A 32GB microSDHC memory card utilizing pseudo-Single Level Cell (pSLC) technology for enhanced endurance and reliability. It is rated Class 10 and UHS-I (U1), designed for industrial and semi-industrial applications with an operating temperature range of -25°C to +85°C.
Delkin Devices S432FQYJR-U3000-3 technical specifications.
| Capacity | 32GB |
| Flash Technology | pSLC |
| Speed Class | Class 10 |
| UHS Speed Class | U1 |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Interface | microSDHC |
| Rohs Status | ROHS3 Compliant |
Download the complete datasheet for Delkin Devices S432FQYJR-U3000-3 to view detailed technical specifications.
No datasheet is available for this part.