The SE16TRZFX-1B000-3 is a 16GB Industrial SLC SDHC memory card from Delkin Devices' D330 Series. It is designed for mission-critical applications requiring high endurance, data reliability, and operation in extreme environments. Built with high-endurance SLC NAND flash, it supports up to 60,000 P/E cycles and features an industrial temperature range of -40°C to +85°C. The card is compliant with SD 3.0 and UHS-I Class 10 standards, providing sequential read speeds up to 65 MB/s and write speeds up to 55 MB/s. It includes advanced features such as BCH ECC error correction, wear leveling, and bad block management.
Delkin Devices SE16TRZFX-1B000-3 technical specifications.
| Memory Capacity | 16GB |
| Flash Type | SLC (Single Level Cell) |
| Interface | SD 3.0, UHS-I, Class 10 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Storage Temperature Min | -50°C |
| Storage Temperature Max | 90°C |
| Sequential Read Speed | 65MB/s |
| Sequential Write Speed | 55MB/s |
| Supply Voltage | 2.7 - 3.6V |
| MTBF | 2,000,000hours |
| Endurance (P/E Cycles) | 60,000cycles |
| Data Retention | 10years |
| Shock Resistance | 10G |
| Vibration Resistance | 7.7GRMS |
| RoHS | Compliant |
| Svhc | No SVHC (21-Jan-2025) |
Download the complete datasheet for Delkin Devices SE16TRZFX-1B000-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.