The USDCOEM-16GB is a 16GB COEM Series microSD memory card manufactured by Delkin Devices. It is a cost-optimized storage solution utilizing 3D TLC NAND flash technology, specifically designed for OEM applications that require a balance of durability and affordability. The card supports sequential read speeds up to 95 MB/s and write speeds up to 30 MB/s, making it suitable for logging data, video recording, or loading operating systems in industrial and embedded environments. It features an operating temperature range of -25°C to +85°C and is compliant with UHS-I U1, Class 10, and V10 speed standards.
Checking distributor stock and pricing after the page loads.
| Capacity | 16GB |
| Flash Type | 3D TLC |
| Interface | microSD (SD 6.0) |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Storage Temperature Range | -40 to 85°C |
| Sequential Read Speed | 95MB/s |
| Sequential Write Speed | 30MB/s |
| Speed Class | Class 10, UHS-I U1, V10 |
| P/E Cycles | 3000Cycles |
| RoHS | RoHS 10 Compliant |
| REACH | No SVHC (27-Jun-2024) |
| Sd Specification | Compliant with SD 6.0 |