This desktop LCD panel features a 1600x1200 pixel format and operates within a 100-240VAC supply voltage range. The panel measures 445.3mm in length, 193.5mm in width, and 547.6mm in height, with a weight of 6900 grams. It is designed for desktop mounting and is categorized as a miscellaneous display device.
Dell 2007FP technical specifications.
| Package Length (mm) | 445.3 |
| Package Width (mm) | 193.5 |
| Package Height (mm) | 547.6 |
| Package Weight (g) | 6900 |
| Mounting | Desktop |
| Display Type | LCD |
| Category | LCD Panel |
| Min Operating Supply Voltage | 100VAC |
| Max Operating Supply Voltage | 240VAC |
| Pixel Format | 1600x1200Pixels |
| Cage Code | 04RE5 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dell 2007FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.