Laptop 14in LCD Display Intel Core Dual Core
Dell Latitude E6420 XFR technical specifications.
| Processor Type | Intel |
| Type | Laptop |
| Operating Systems | Linux Ubuntu 10.10|Win 7 Home Basic|Win 7 Home Premium|Win 7 Pro|Win 7 Ultimate|Win Vista Business|Win Vista Home Basic|Win Vista Ultimate |
| VGA | 1 |
| Processor Cores | Dual Core |
| Processor Family | Core |
| PS/2 | 0 |
| SATA | 0 |
| System Memory Type | DDR3 |
| System Memory Socket Type | SDRAM |
| System Memory Maximum Size | 8GB |
| PATA | 0 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Gigabit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.