Cable Ties, Ball Lock Stainless Steel Black 784.53N Bag
Checking distributor stock and pricing after the page loads.
Delock 18814 technical specifications.
| Style | Ball Lock |
| Color | Black |
| Body Material | Stainless Steel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
No datasheet is available for this part.