Cable Ties, Ball Lock Stainless Steel White 441.3N Bag
Delock 18820 technical specifications.
| Style | Ball Lock |
| Color | White |
| Body Material | Stainless Steel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
No datasheet is available for this part.