Delock 4043619540655 technical specifications.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Minimum Storage Temperature | -40°C |
| Maximum Storage Temperature | 85°C |
| Interface Type | Lightning Connector |
No datasheet is available for this part.