Cable Accessories Cable Gland Plastic Gray Bag
Delock 60221 technical specifications.
| Type | Cable Gland |
| Color | Gray |
| Body Material | Plastic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
Download the complete datasheet for Delock 60221 to view detailed technical specifications.
No datasheet is available for this part.