USB Type A to DB9 (4 to 9 POS) M-M cable assembly, featuring UL AWM 2725 cable construction for reliable data transfer. This 4-meter assembly connects USB Type A ports to DB9 serial interfaces, supporting male-to-male connectivity. Designed for operation up to a maximum temperature of 80°C, ensuring performance in various environments.
Delock 66323 technical specifications.
| Cable Type | UL AWM 2725 |
| Connector Type A | USB Type A |
| Connector Type B | DB9 |
| Gender | M-M |
| Max Operating Temperature | 80°C |
No datasheet is available for this part.