Cable Assembly HDMI 3m HDMI Type A to HDMI Type A 19 to 19 POS M-M 30AWG
Delock 84965 technical specifications.
| Cable Type | HDMI |
| Wire Size | 30AWG |
| Connector Type A | HDMI Type A |
| Connector Type B | HDMI Type A |
| Gender | M-M |
No datasheet is available for this part.