Cable Assembly Cat 5e 2m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Bag
Delock 85854 technical specifications.
| Cable Type | Cat 5e |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
No datasheet is available for this part.