Cable Assembly Profinet 1m 22AWG M12 Circular to M12 Circular M-M Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | Profinet |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Jacket Material | Polyurethane |