Flat Ribbon Cable Polyvinyl Chloride 64Conductors 28AWG 300V Gray 1m Bag
Delock 86770 technical specifications.
| Type | Flat Ribbon Cable |
| Size | 28AWG |
| Number of Conductors | 64 |
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 300V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.