Conn Type N-SMA Adapter 0Hz to 10GHz 50Ohm ST RCP/RCP Nickel Bag
Delock 89986 technical specifications.
| Type | Type N-SMA Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Contact Plating | Nickel |
No datasheet is available for this part.