Delock 90287 technical specifications.
| Type | Laser |
| Input Voltage Range | 5VDC(Typ) |
| Maximum Sensing Distance | 285mm |
| Interface Type | RS-232 |
| Maximum Operating Humidity | 95% |
| Minimum Operating Humidity | 0% |
| Light Source | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
No datasheet is available for this part.