Cable Assembly Data 0.25m 18AWG/26AWG SATA to SATA/Wire to Board 22 to (7/4) POS M-F/M Bag
Delock 90418 technical specifications.
| Cable Type | Data |
| Wire Size | 18/26AWG |
| Connector Type A | SATA |
| Connector Type B | SATA/Wire to Board |
| Gender | M-F/M |
No datasheet is available for this part.