
These brass terminal contacts have an unplated contact material and a crimp termination style. They are available in a tape and reel packaging format with 200 pieces per package. The contacts have a wire/cable diameter of 3.49mm. They are not RoHS compliant.
Delphi 02962953 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Material | Brass |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Diameter | 3.49mm |
| RoHS | Not Compliant |
No datasheet is available for this part.