Automotive Connectors TERM RING STR CBL RGE 8.00
Delphi 02962976 technical specifications.
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Material | Brass |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Other Ring Terminals |
| Wire/Cable Diameter | 5.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02962976 to view detailed technical specifications.
No datasheet is available for this part.