Automotive Connectors TERM RING STR CBL RGE 5.0-3.0
Delphi 02965719-L technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Packaging | Bulk |
| Series | Ring |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 02965719-L to view detailed technical specifications.
No datasheet is available for this part.