
Automotive Connectors 1P FEMALE NATRUAL 56 SERIES
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |