Automotive Connectors TERM RING STR CBL RGE 2.0-1.0
Delphi 02973850 technical specifications.
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Material | Brass |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Other Ring Terminals |
| RoHS | Not Compliant |
No datasheet is available for this part.