Automotive Connectors TERM F TWIN LK SER
Delphi 02973915 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | Delphi Twin Lock |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02973915 to view detailed technical specifications.
No datasheet is available for this part.