
Automotive Connectors TERM RING STR CBL RGE 5.0-3.0
Delphi 02977490 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Outside Diameter | 17.45mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.