
Automotive Connectors TERM RING STR CBL RGE 2.0-1.0
Delphi 02977493 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Outside Diameter | 17.45mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02977493 to view detailed technical specifications.
No datasheet is available for this part.
