
This 2-position rectangular connector features a polypropylene material and black color. It has a crimp termination and is available in a bulk packaging quantity of 100. The connector is not RoHS compliant. It is part of the 56 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Male |
| Material | PP, Polypropylene |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 56 |
| Termination | Crimp |
| RoHS | Not Compliant |