Automotive Connectors TERM RING STR CBL RGE .80-.50
Delphi 02977971 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Material | Brass |
| Outside Diameter | 11.56mm |
| Packaging | Tape and Reel |
| Series | Other Ring Terminals |
| RoHS | Not Compliant |
No datasheet is available for this part.