Automotive Connectors TERM RING STR CBL RGE 2. - 1.
Delphi 02984171 technical specifications.
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Material | Brass |
| Outside Diameter | 14.27mm |
| Packaging | Tape and Reel |
| Series | Other Ring Terminals |
| RoHS | Compliant |
No datasheet is available for this part.