
Automotive Connectors TERM RING STR CBL RGE 2. - 1.
Delphi 02984172 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Material | Brass |
| Outside Diameter | 0.62mm |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.