Automotive Connectors TERM RING STR CBL RGE 2. - 1.
Delphi 02984374 technical specifications.
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Material | Brass |
| Outside Diameter | 0.47mm |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02984374 to view detailed technical specifications.
No datasheet is available for this part.