Delphi 02984747 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Outside Diameter | 6.35mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02984747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.