Automotive Connectors TERM RING STR CBL RGE .80-.50
Delphi 02984756 technical specifications.
| Contact Type | Terminal |
| Gender | Female |
| Outside Diameter | 17.45mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 02984756 to view detailed technical specifications.
No datasheet is available for this part.