Automotive Connectors TERM PRT CRCT BOW FEM
Delphi 02984794 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| Series | BOW |
| RoHS | Not Compliant |
No datasheet is available for this part.