Automotive Connectors TERM RING STR CBL RGE 5.0-3.0
Delphi 02989675 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 8.74mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Other Ring Terminals |
| Wire/Cable Diameter | 3.49mm |
| RoHS | Not Compliant |
No datasheet is available for this part.