Sign in to ask questions about the Delphi 06288108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 06288108 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| Series | BOW |
| Wire/Cable Diameter | 2.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 06288108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.