
This 3-position rectangular connector features an unplated contact plating, a polypropylene material, and a brown color. It is available in bulk packaging with 175 pieces per package. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Plating | Unplated |
| Gender | Male |
| Material | PP, Polypropylene |
| Number of Positions | 3 |
| Package Quantity | 175 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 56 |
| RoHS | Not Compliant |