Automotive Connectors TERM RING STR CBL RGE 2.0-1.0
Delphi 08917226 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Material | Brass |
| Number of Positions | 1 |
| Outside Diameter | 19.05mm |
| Packaging | Tape and Reel |
| Series | Other Ring Terminals |
| Termination | Crimp |
| Wire/Cable Diameter | 3.36mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 08917226 to view detailed technical specifications.
No datasheet is available for this part.