Delphi 10717425 technical specifications.
| Package/Case | 410 |
| Contact Plating | Tin |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| Series | Auto Fuse Terminals |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 10717425 to view detailed technical specifications.
No datasheet is available for this part.