This 10-position female connector is made of nylon and has a current rating of 15A. It is designed for operation between -40°C and 125°C. The connector is packaged in bulk and is part of the Metri-Pack 150 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | Metri-Pack 150 |
| RoHS | Compliant |