Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DELPHI
12004327
Datasheet
Delphi
12004327
Volume Production
Automotive Connectors CON 56 630 5W FEM
Automotive Connectors CON 56 630 5W FEM
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Brown
Gender
Female
Number of Positions
5
Number of Rows
2
Packaging
Bulk
RoHS Compliant
No
Series
56
Termination
Crimp
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account