Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DELPHI
12004327-B
Datasheet
Delphi
12004327-B
Volume Production
Automotive Connectors CON 56 630 5W FEM
Automotive Connectors CON 56 630 5W FEM
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Brown
Gender
Female
Number of Positions
5
Number of Rows
2
Packaging
Bulk
Series
56
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account