Automotive Connectors TERM P/C III 570 FEM
Delphi 12004571-L technical specifications.
| Contact Material | Brass |
| Contact Type | Terminal |
| Current Rating | 40A |
| Gender | Female |
| Material | Brass |
| Packaging | Bulk |
| Series | III |
| RoHS | Compliant |
No datasheet is available for this part.