Automotive Connectors TERM RING STR CBL RGE 5.0-3.0
Delphi 12004983 technical specifications.
| Contact Plating | Unplated |
| Contact Type | Terminal |
| Material | Brass |
| Outside Diameter | 17.45mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Other Ring Terminals |
| Wire/Cable Diameter | 3.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12004983 to view detailed technical specifications.
No datasheet is available for this part.