
Cable Seal Type: PLUG SEALSeal Outside Diameter (mm): 7.25Length (mm): 19.89Color: GreenRib Count: 3
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Gender | Male |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Cavity |
| Termination | Press-Fit |
| RoHS | Compliant |