This female terminal contact is made from brass with a tin plating. It features a terminal contact type and a wire/cable diameter of 1.12mm. The contact is packaged on tape and reel. Note that this product is not RoHS compliant.
Delphi 12010771 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 56 |
| Wire/Cable Diameter | 1.12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12010771 to view detailed technical specifications.
No datasheet is available for this part.