
Delphi 12010973 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Depth | 47mm |
| ELV | Compliant |
| Gender | Male |
| Height | 17.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Weather-Pack |
| Termination | Crimp |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12010973 to view detailed technical specifications.
No datasheet is available for this part.
