
Automotive Connectors CON MP 280 6W FEM
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 30A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 280 |
| Termination | Crimp |
| RoHS | Compliant |
