
This 6-position, 2-row terminal block is constructed from nylon and features a crimp termination. It has a current rating of 30A and operates within a temperature range of -40°C to 125°C. The terminal block is available in bulk packaging and is part of the Metri-Pack 280 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 30A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 115 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 280 |
| Termination | Crimp |
| RoHS | Not Compliant |
