
This connector features a 280 series design with 6 positions and 2 rows, supporting up to 30A of current. It has a crimp termination type and is packaged in bulk. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 30A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 280 |
| Termination | Crimp |
| RoHS | Compliant |