
This Tower series connector features a female gender, 25A current rating, and a maximum operating temperature of 125°C. It is made of nylon material and has a height of 20.8mm, width of 13.6mm, and depth of 40.5mm. The connector is ELV compliant and RoHS compliant, with a packaging quantity of 2000 pieces in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 25A |
| Depth | 40.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 20.8mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tower |
| Termination | Crimp |
| Width | 13.6mm |
| RoHS | Compliant |